HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 746-365
- Mfr. Part No.:
- 09692009147
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
$1,281.43
(exc. GST)
$1,409.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,281.43 | $25.629 |
*price indicative
- RS Stock No.:
- 746-365
- Mfr. Part No.:
- 09692009147
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Current 20A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust male connector designed for reliable electrical connections in various applications. With a current rating of 20 A and a wide operating temperature range, it ensures stable performance in demanding environments.
Features & Benefits
Male connector design provides secure electrical connections
Wave soldering termination allows for efficient assembly processes
Maximum operating temperature of 125 °C ensures reliability in high-heat applications
Minimum operating temperature of -55 °C enables use in extreme conditions
Made from thermoplastic resin with glass-fibre filling for enhanced durability
Tin-plated steel Shell offers protection against corrosion
Gold-plated mating side ensures optimal conductivity and reduced wear
PCB mount type simplifies installation in electronic assemblies
Complies with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires PCB mounting with a fixing flange and thread 4-40 UNC.
- RS Stock No. 0737389
- Mfr. Part No. 09670155604
1 Bag of 100
$864.66
- RS Stock No. 0743845
- Mfr. Part No. 09675257675
1 Bag of 25
$1,846.80
- RS Stock No. 0738273
- Mfr. Part No. 09563615713
1 Bag of 100
$1,252.86
- RS Stock No. 8436038
- Mfr. Part No. 09670029001
Each
$2.78
Related links
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Male 6.86 mm Pitch
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Female 6.86 mm Pitch
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male











