HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 747-482
- Mfr. Part No.:
- 09692009140
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
$2,089.23
(exc. GST)
$2,298.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,089.23 | $41.785 |
*price indicative
- RS Stock No.:
- 747-482
- Mfr. Part No.:
- 09692009140
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | D Sub Standard Connector | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type D Sub Standard Connector | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for PCB mounting applications. With a current rating of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in various environments. Its angled design and Durable materials provide ease of installation and long-lasting functionality.
Features & Benefits
Female connector design allows for secure and reliable connections
Wave soldering termination ensures strong and stable electrical connections
Maximum operating temperature of 125 °C supports high-performance applications
Minimum operating temperature of -55 °C enables use in extreme conditions
Constructed from glass-fibre filled thermoplastic resin for enhanced durability
Tin-plated steel Shell provides additional mechanical strength and protection
Gold plated mating side enhances conductivity and reduces corrosion
Fixing flange with thread 4-40 UNC simplifies installation and mounting
Complies with multiple standards including CECC 75301-802 and RoHS for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum current this component can handle?
The maximum current this component can handle is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
