HARTING D-Sub 3 Way Straight Cable D-Sub Connector Female 6.86 mm Pitch
- RS Stock No.:
- 923-5218
- Mfr. Part No.:
- 09692000633
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$512.40
(exc. GST)
$563.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $5.124 | $512.40 | - |
| 200 - 300 | $5.04 | $504.00 | 1% |
| 400 + | $4.944 | $494.40 | 3% |
*price indicative
- RS Stock No.:
- 923-5218
- Mfr. Part No.:
- 09692000633
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mixed Contact Layout | 3W3C | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 6.86mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mixed Contact Layout 3W3C | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 6.86mm | ||
- COO (Country of Origin):
- DE
Coded shells without signal contacts for cable applications
Tinned metal shell
Flange through hole 3.1 mm
With coding
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Female 6.86 mm Pitch
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Male 6.86 mm Pitch
- FCT from Molex 173107 3 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- HARTING D-Sub 2 Way Straight D-Sub Connector Male/Female 6.86 mm Pitch
- FCT from Molex 173107 2 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Straight Screw D-Sub Connector Male/Female 6.86 mm Pitch, with 4 to 40 Screw Lock
