Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Male
- RS Stock No.:
- 736-070
- Mfr. Part No.:
- 618015211721
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$29.59
(exc. GST)
$32.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $29.59 | $5.918 | - |
| 5 + | $27.23 | $5.446 | 7% |
*price indicative
- RS Stock No.:
- 736-070
- Mfr. Part No.:
- 618015211721
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Connector | |
| Number of Contacts | 15 | |
| Orientation | Angled | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Voltage | 125V ac | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL Approval E323964 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Selective Gold | |
| Series | WR-DSUB | |
| Contact Size | 0.64 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Connector | ||
Number of Contacts 15 | ||
Orientation Angled | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Voltage 125V ac | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL Approval E323964 | ||
Contact Material Copper Alloy | ||
Contact Plating Selective Gold | ||
Series WR-DSUB | ||
Contact Size 0.64 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector offers an angled PCB design specifically for secure electrical connections in Compact spaces. This connector is Ideal for use in general electronic applications, ensuring reliable performance under various conditions.
Rated current of 3 A ensures effective power transmission
Insulator material MADE from PBT for durability and longevity
Durability of 50 mating cycles ensures a long service life
Contact resistance capped at 30 mΩ for optimal conductivity
RoHS and REACh compliant, aligning with environmental standards
Related links
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
