Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
- RS Stock No.:
- 736-071
- Mfr. Part No.:
- 618015211821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $13.70
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$17.12
(exc. GST)
$18.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $17.12 | $8.56 | - |
| 10 - 24 | $15.75 | $7.875 | $13.70 |
| 25 + | $14.21 | $7.105 | $72.75 |
*price indicative
- RS Stock No.:
- 736-071
- Mfr. Part No.:
- 618015211821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 15 | |
| Product Type | PCB Connector | |
| Orientation | Angled | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Voltage | 125V ac | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL Approval E323964 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | WR-DSUB | |
| Contact Size | 0.64 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 15 | ||
Product Type PCB Connector | ||
Orientation Angled | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Voltage 125V ac | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL Approval E323964 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series WR-DSUB | ||
Contact Size 0.64 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector is a high-performance component designed for electronic equipment. Its angled PCB format ensures efficient space utilisation while providing reliable connectivity for various applications.
Durability of 50 mating cycles, ensuring long-term reliability
Rated current of 3 A for versatile power management
Operating temperature range from -55 °C to +105 °C for robust performance
Insulator material MADE from PBT with UL94 V-0 rating, ensuring safety
Gold-plated contacts for enhanced conductivity and reduced resistance
Related links
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- WAGO 232 Series Angled PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Connector 1 Row, 5 mm Pitch Solder
