Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male
- RS Stock No.:
- 560-550
- Distrelec Article No.:
- 300-81-233
- Mfr. Part No.:
- 6355-0078-01
- Brand:
- Encitech Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.28
(exc. GST)
$12.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.28 |
| 10 - 24 | $10.96 |
| 25 + | $10.66 |
*price indicative
- RS Stock No.:
- 560-550
- Distrelec Article No.:
- 300-81-233
- Mfr. Part No.:
- 6355-0078-01
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Orientation | Top | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, UL94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | DPPK | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Orientation Top | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, UL94 V-0 | ||
Contact Material Copper Alloy | ||
Series DPPK | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male
- Encitech Connectors DPPK 25 Way Top D Sub Standard Connector Female
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DTSL 15 Way Side D Sub Standard Connector Male
- Encitech Connectors D45PK 9 Way Side Entry D Sub Standard Connector Male
- Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DTPK-M 9 Way Top D Sub Standard Connector Male
