Encitech Connectors D45PK 9 Way Side Entry D Sub Standard Connector Male
- RS Stock No.:
- 560-529
- Distrelec Article No.:
- 300-81-157
- Mfr. Part No.:
- 6355-0035-01
- Brand:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.47 | - |
| 10 - 24 | $7.80 | 7% |
| 25 + | $6.86 | 19% |
*price indicative
- RS Stock No.:
- 560-529
- Distrelec Article No.:
- 300-81-157
- Mfr. Part No.:
- 6355-0035-01
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Side Entry | |
| Connector Gender | Male | |
| Housing Material | Plastic | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL94 V-0 | |
| Series | D45PK | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Orientation Side Entry | ||
Connector Gender Male | ||
Housing Material Plastic | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL94 V-0 | ||
Series D45PK | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors DTSL 15 Way Side D Sub Standard Connector Male
- Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male
- Encitech Connectors DTPK-M 9 Way Top D Sub Standard Connector Male
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 44 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Side D Sub Standard Connector Male
