Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.23
10 - 24$4.83
25 +$4.25

*price indicative

RS Stock No.:
560-519
Distrelec Article No.:
300-81-241
Mfr. Part No.:
6355-0004-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D Sub Standard Connector

Number of Contacts

9

Orientation

Top

Connector Gender

Male

Housing Material

Plastic

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Standards/Approvals

UL, UL94 V-0

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

DPPK

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy