Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- RS Stock No.:
- 560-375
- Distrelec Article No.:
- 300-81-249
- Mfr. Part No.:
- 6355-0001-02
- Brand:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.39
(exc. GST)
$3.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.39 | - |
| 10 - 24 | $3.13 | 7% |
| 25 + | $2.75 | 18% |
*price indicative
- RS Stock No.:
- 560-375
- Distrelec Article No.:
- 300-81-249
- Mfr. Part No.:
- 6355-0001-02
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Top | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL94 V-0, UL | |
| Contact Plating | Gold over Nickel | |
| Series | DPPK | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Orientation Top | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL94 V-0, UL | ||
Contact Plating Gold over Nickel | ||
Series DPPK | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Side D Sub Standard Connector Male
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Male
- Encitech Connectors DCMR 15 Way Angled D Sub Standard Connector Male
- Encitech Connectors D45ZK 15 Way Angled D Sub Standard Connector Male
