FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Rear Connector Accessory Female
- RS Stock No.:
- 534-448
- Mfr. Part No.:
- 1731130063
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 14 December 2026
- Plus 72 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.23 |
| 10 - 24 | $14.93 |
| 25 + | $13.46 |
*price indicative
- RS Stock No.:
- 534-448
- Mfr. Part No.:
- 1731130063
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 44 | |
| Product Type | Connector Accessory | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Rear | |
| Connector Gender | Female | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Copper Alloy | |
| Series | 173113 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 44 | ||
Product Type Connector Accessory | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Rear | ||
Connector Gender Female | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Copper Alloy | ||
Series 173113 | ||
Contact Plating Gold over Nickel | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
Related links
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 172704 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight PCB D-Sub Connector, with Flange Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
