Molex 74960 28 Way Right Angle Surface Mount D Sub Standard Connector

Subtotal (1 reel of 325 units)*

$5,448.58

(exc. GST)

$5,993.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,448.58$16.765

*price indicative

RS Stock No.:
691-335
Mfr. Part No.:
74960-3028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

28

Product Type

D Sub Standard Connector

Orientation

Right Angle

Mount Type

Surface

Termination Type

Solder

Standards/Approvals

RoHS Compliant

Series

74960

COO (Country of Origin):
MX
The Molex 1.27mm pitch TDP Triad Differential Pair receptacle is a right angle surface mount connector designed for high-speed signal integrity. It features 28 circuits arranged in a Compact layout and includes PCB press-fit pegs for secure board retention. This connector supports differential pair routing, making it Ideal for high-density data transmission applications. Its precise pitch and robust design ensure reliable performance in Advanced electronic systems.

Metal material is beryllium copper

Mating surface plating is gold

Termination surface plating is tin

Resin material is high temperature thermoplastic

Orientation is right angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy