EDAC, 516 3.81 mm Pitch Heavy Duty Power Connector, Straight Female, 56 Way

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$29.04

(exc. GST)

$31.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$29.04-
15 - 49$28.741%
50 - 99$27.714%
100 +$26.259%

*price indicative

RS Stock No.:
259-9625
Distrelec Article No.:
144-39-576
Mfr. Part No.:
516-056-000-401
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Heavy Duty Power Connector

Current

8.5A

Number of Contacts

56

Orientation

Straight

Connector Gender

Female

Housing Material

Plastic

Pitch

3.81mm

Mount Type

Panel

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

516

RoHS Status: Exempt

Rack and Panel Receptacle Connector Housing, with Guide Pin


From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarized mouldings and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy