EDAC 516 20 Way Straight D-Sub Connector Male
- RS Stock No.:
- 476-390
- Mfr. Part No.:
- 516-020-000-301
- Brand:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.20
(exc. GST)
$28.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
- Plus 216 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $26.20 |
| 25 - 99 | $25.98 |
| 100 - 249 | $25.22 |
| 250 - 499 | $24.36 |
| 500 + | $23.73 |
*price indicative
- RS Stock No.:
- 476-390
- Mfr. Part No.:
- 516-020-000-301
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Number of Contacts | 20 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 8.5A | |
| Connector Gender | Male | |
| Housing Material | Polycarbonate | |
| Voltage | 2000Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Number of Contacts 20 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 8.5A | ||
Connector Gender Male | ||
Housing Material Polycarbonate | ||
Voltage 2000Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series 516 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
EDAC Heavy Duty Power Connector Plug
The EDAC 516 series rectangular 20-way connector plug has crimp pin termination type. This male plug is suitable for applications where safety and high reliability are required. It has a hermaphroditic metal-to-metal contact design. The plugs or receptacles of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility. It has 20 contacts, which are made of phosphor bronze gold over nickel plating. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control and test systems. The housing is made of polycarbonate material. Crimp, solder and wire wrap contacts are available for this connector housing and are sold separately.
Features and Benefits
Contacts fit plug and socket
Current rating is 8.5A
Insulating resistance is 5000mOhm
Operating temperature ranges between -65°C and 125°C
Secure connection guaranteed
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL rated
Related links
- EDAC 516 20 Way Straight D-Sub Connector Female
- EDAC 516 38 Way Straight D-Sub Connector Male
- EDAC 516 56 Way Straight D-Sub Connector Male
- EDAC 516 120 Way Straight D-Sub Connector Male
- EDAC 516 90 Way Straight 3.81 mm Pitch D-Sub Connector Male
- EDAC Straight Female, 20 Way
- EDAC Straight Male, 20 Way
- EDAC Straight Male, 20 Way
