EDAC, 516 Heavy Duty Power Connector, Straight Male, 20 Way
- RS Stock No.:
- 259-9568
- Mfr. Part No.:
- 516-020-000-302
- Brand:
- EDAC
Subtotal (1 unit)*
$19.65
(exc. GST)
$21.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.65 |
*price indicative
- RS Stock No.:
- 259-9568
- Mfr. Part No.:
- 516-020-000-302
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 20 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Panel | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 20 | ||
Current 8.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
Mount Type Panel | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 516 | ||
RoHS Status: Exempt

Rack and Panel Plug Connector Housing
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
