Hirose 1600 20 Way Straight Cable D-Sub Connector Male

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.31-
25 - 74$9.171%
75 - 199$8.785%
200 - 399$8.627%
400 +$8.459%

*price indicative

RS Stock No.:
322-0689
Mfr. Part No.:
P-1620BA(09)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

D-Sub Connector

Number of Contacts

20

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Housing Material

DAP

Voltage

300V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Silver

Series

1600

Contact Material

Brass

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy