CONEC 163A166 26 Way Straight Solder D-Sub Connector Male

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.31-
10 - 24$9.052%
25 +$8.815%

*price indicative

RS Stock No.:
300-291
Mfr. Part No.:
163A16609X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

26

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Solder

Connector Gender

Male

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

IEC 60807-2, RoHS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

163A166

RoHS Status: Exempt

COO (Country of Origin):
SK
The CONEC D-Sub HD Male 15 to 62pos Solder Cup features insulators made of PBT GF UL 94 V-0 in black. The contacts are crafted from copper alloy with a gold flash plating over nickel. The solder cup is designed to accept cable AWG 22.

Metal shells of Steel minimum. 315pin Tin over 40-80pin Nickel

  • RS Stock No. 0300238
  • Mfr. Part No. 301A10029X
Each
$1.93
  • RS Stock No. 2769500
  • Mfr. Part No. 7100206783
Each
$22.17
  • RS Stock No. 0300239
  • Mfr. Part No. 301A10059X
Each
$2.84
Each
$17.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy