CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- RS Stock No.:
- 300-241
- Mfr. Part No.:
- 301A10069X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.57 | - |
| 10 + | $4.22 | 7% |
*price indicative
- RS Stock No.:
- 300-241
- Mfr. Part No.:
- 301A10069X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Series | 301A100 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Solder | ||
Connector Gender Male | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Series 301A100 | ||
- COO (Country of Origin):
- TW
The CONEC D-Sub standard connectors 37P solder cup male.
Shell Size 4 C
Shell Material Steel
Shell Plating Tin
- RS Stock No. 0300238
- Mfr. Part No. 301A10029X
Each
$1.93
- RS Stock No. 0300247
- Mfr. Part No. 302A10069X
Each
$4.50
- RS Stock No. 0300239
- Mfr. Part No. 301A10059X
Each
$2.84
- RS Stock No. 0786947
- Mfr. Part No. D37P24A4GX00LF
1 Tray of 100
$919.03
Related links
- CONEC 301A100 25 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male












