Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- RS Stock No.:
- 339-868
- Distrelec Article No.:
- 304-46-191
- Mfr. Part No.:
- 2101-0300-02
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.55
(exc. GST)
$25.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $23.55 | $4.71 |
| 5 - 9 | $21.67 | $4.334 |
| 10 + | $19.08 | $3.816 |
*price indicative
- RS Stock No.:
- 339-868
- Distrelec Article No.:
- 304-46-191
- Mfr. Part No.:
- 2101-0300-02
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | DM | |
| Pitch | 2.99mm | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Connector Gender Male | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series DM | ||
Pitch 2.99mm | ||
- COO (Country of Origin):
- TW
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
- RS Stock No. 1354243
- Mfr. Part No. 780-M26-113R001
Each
$16.97
- RS Stock No. 0339869
- Mfr. Part No. 2101-0300-03
1 Pack of 2
$13.83
- RS Stock No. 1354242
- Mfr. Part No. 780-M26-103L001
Each
$18.06
- RS Stock No. 0534445
- Mfr. Part No. 1731130021
Each
$19.27
Related links
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors HDS 26 Way Straight D-Sub Connector Female
- Encitech Connectors DM 9 Way Straight D-Sub Connector Female









