CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- RS Stock No.:
- 300-292
- Mfr. Part No.:
- 163A16949X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save $8.90
View bulk pricing optionsSubtotal (1 unit)*
$11.00
(exc. GST)
$12.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.00 | - |
| 10 + | $10.11 | $8.90 |
*price indicative
- RS Stock No.:
- 300-292
- Mfr. Part No.:
- 163A16949X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60807-2, RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 163A169 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Male | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60807-2, RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 163A169 | ||
RoHS Status: Exempt
The CONEC D-SUB HD Male 15 to 62pos Solder Pin Straight with Threaded Spacer Clip features contacts made of copper alloy with 8μ inch hard gold over a minimum of 50μ inch nickel plating. The threaded spacer clip is made of copper alloy with a minimum of 200μ inch tin over 80μ inch nickel plating. The PCB hole is 3.1±0.1 with a PCB thickness of 1.6mm. The collar is made of copper alloy with a minimum of 200μ inch tin over 80μ inch nickel plating.
Metal shells of Steel minimum. 320μ inch tin
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
