CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-300
- Mfr. Part No.:
- 164A17369X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.01 | - |
| 10 + | $17.47 | 8% |
*price indicative
- RS Stock No.:
- 300-300
- Mfr. Part No.:
- 164A17369X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, IEC 60807-2 | |
| Series | 164A173 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, IEC 60807-2 | ||
Series 164A173 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
The CONEC D-SUB HD Female 15 to 62pos solder pin straight with threaded spacer clip features contacts made of copper alloy with plating of 8 pin hard gold over a minimum of 50 pin nickel. The threaded spacer clip is made from copper alloy with a minimum of 200 pin tin over 80 pin nickel. The PCB hole has a diameter of 3.1±0.1 mm, and the PCB thickness is 1.6 mm. The collar is also copper alloy, with a minimum of 200 pin tin over 80 pin nickel.
Metal shells of Steel minimum. 315 pin tin over 40 to 80 μin nickel
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 164A174 26 Way Straight Solder D-Sub Connector Female
- CONEC 164A170 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
