MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.43

(exc. GST)

$8.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$7.43-
50 - 99$7.321%
100 - 249$6.995%
250 - 499$6.857%
500 +$6.739%

*price indicative

RS Stock No.:
821-2740
Mfr. Part No.:
MHDTZK37-RA-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Backshell

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

MHDTZK-RA

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CN

MH Connectors Zinc Nickel Plated Hoods, Rapid Assembly, MHDTZK Series


A range of Zinc, Nickel Plated Hoods from MH Connectors. These Rapid Assembly Backshells are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 13 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Rapid Assembly Backshells.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy