ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 674-2179
- Mfr. Part No.:
- AMET-09 RS
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.23
(exc. GST)
$15.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 18 November 2026
- Plus 300 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.23 |
| 25 - 49 | $14.02 |
| 50 + | $13.69 |
*price indicative
- RS Stock No.:
- 674-2179
- Mfr. Part No.:
- AMET-09 RS
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AMET | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AMET | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
D-Sub Cover, Die Cast
Assmann
Related links
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
