MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 821-2725
- Mfr. Part No.:
- MHDTZK37-K
- Brand:
- MH Connectors
Get a bulk buy discount
Add 50 more to save $11.00
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.89 | - |
| 50 - 99 | $6.67 | $11.00 |
| 100 - 249 | $6.44 | $45.00 |
| 250 - 499 | $6.29 | $150.00 |
| 500 + | $6.15 | $370.00 |
*price indicative
- RS Stock No.:
- 821-2725
- Mfr. Part No.:
- MHDTZK37-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | C | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDTZK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Zinc | ||
D-Sub Shell Size C | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDTZK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors Zinc Nickel Plated Hoods, MHDTZK Series
A range of Zinc, Nickel Plated Hoods from MH Connectors. These metal Backshells have a C-Clip for grounding the cable braid or drain wire and are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 9 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Backshells.
Hood Screws are M3, Zinc plated steel
Compression Spring is Nickel plated steel
Operating Temperature Range -40 °C to +120 °C
Related links
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
