MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 821-2731
- Distrelec Article No.:
- 304-10-306
- Mfr. Part No.:
- MHDTZK25-RA-K
- Brand:
- MH Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.09 |
| 50 - 99 | $7.02 |
| 100 - 249 | $6.78 |
| 250 - 1249 | $6.61 |
| 1250 + | $5.45 |
*price indicative
- RS Stock No.:
- 821-2731
- Distrelec Article No.:
- 304-10-306
- Mfr. Part No.:
- MHDTZK25-RA-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDTZK-RA | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDTZK-RA | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors Zinc Nickel Plated Hoods, Rapid Assembly, MHDTZK Series
A range of Zinc, Nickel Plated Hoods from MH Connectors. These Rapid Assembly Backshells are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 13 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Rapid Assembly Backshells.
Related links
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
