MH Connectors MHD 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 719-5776
- Mfr. Part No.:
- DBC09SS-NW
- Brand:
- MH Connectors
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 1,555 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.218 | $6.09 | - |
| 125 - 370 | $1.188 | $5.94 | 2% |
| 375 - 995 | $1.158 | $5.79 | 4% |
| 1000 - 1995 | $1.128 | $5.64 | 7% |
| 2000 + | $1.10 | $5.50 | 9% |
*price indicative
- RS Stock No.:
- 719-5776
- Mfr. Part No.:
- DBC09SS-NW
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MHD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MHD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
D-Sub Connector Plugs and Socket Shells
Suitable for crimp or solder termination contacts, see stock no's 719-5824 and 719-5833 typically
These connector shells offer the possibility of assembly and re-assembly with either crimp or solder contacts
High quality, crimp and poke or solder and poke connectors in standard case sizes
Tinned/dimpled shells for grounding continuity
Note
For suitable hole cutters, refer to D connector cutters (e.g. stock no. 477-8690)
Related links
- MH Connectors MHD 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDB 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDM 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
