ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$17.38

(exc. GST)

$19.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$17.38-
25 - 74$16.853%
75 - 199$16.345%
200 - 399$15.997%
400 +$15.659%

*price indicative

Packaging Options:
RS Stock No.:
674-2182
Mfr. Part No.:
AMET-25 RS
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Backshell

Number of Contacts

25

Housing Material

Zinc

D-Sub Shell Size

B

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

AMET

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
DK

D-Sub Cover, Die Cast


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy