MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 719-5849
- Mfr. Part No.:
- DS25S
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.81
(exc. GST)
$14.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 444 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 14 December 2026
- Plus 65 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.81 |
| 25 - 74 | $12.17 |
| 75 - 199 | $11.59 |
| 200 - 999 | $11.03 |
| 1000 + | $10.49 |
*price indicative
- RS Stock No.:
- 719-5849
- Mfr. Part No.:
- DS25S
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Vertical | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | MHED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Vertical | ||
Colour Black | ||
Strain Relief Yes | ||
Series MHED | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
D-Connector Latching Backshells
UL94V-0 rated backshell and latches providing secure connector coupling but, can be disengaged by pressing the sides
Includes a slide and spring, which when assembled will push-lock with latches (available separately) fitted either to equipment or other backshells in this range (requires 2 latches per coupling)
Includes cable clamp and knockouts for straight or side cable entry
Note
10 latches provides for 5 plug/socket couplings
Related links
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Angled 15 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
