Norcomp 971 Series Zinc 45° D-Sub Backshell, 15 Way

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.88-
25 - 49$11.582%
50 +$11.394%

*price indicative

RS Stock No.:
174-8838
Mfr. Part No.:
971-015-030R121
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

45°

Colour

Black

Series

971

Housing Plating

Nickel over Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
45° Entry D-Sub Backshell available in 4 industry sizes/positions:

Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)

45-degree cable entry and low profile design allows use where space is a premium.

Thumbscrews supplied with backshell.

More robust design for those areas that need it.

Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down.

2 piece grommet with various I.D.s included.

Perimeter sealing lips for secure sealing.

Available in die cast with 2 different plating options: Nickel & Black

Also available in Metalized plastic and plastic versions.

Die Cast: Lightweight Zinc

Plating: Nickel over copper or black die cast

Metalized Plastic: High temperature

Plating: Nickel over copper

Plastic: High temperature plastic , Black

Hardware: Steel, nickel or black plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy