MH Connectors MHED Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 719-5732
- Mfr. Part No.:
- 2801-0106-04
- Brand:
- MH Connectors
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.33
(exc. GST)
$27.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $25.33 | - |
| 25 - 99 | $24.74 | 2% |
| 100 - 249 | $23.80 | 6% |
| 250 - 499 | $23.32 | 7% |
| 500 + | $22.84 | 9% |
*price indicative
- RS Stock No.:
- 719-5732
- Mfr. Part No.:
- 2801-0106-04
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHED | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHED | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Metallised Plastic D-Connector Hoods
Comes complete with two 4-40 UNC jackscrews
2 part construction
Related links
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Angled 15 Way Strain Relief
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
