MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 719-5663
- Mfr. Part No.:
- DS-15OF
- Brand:
- MH Connectors
Get a bulk buy discount
Add 25 more to save $5.75
View bulk pricing optionsSubtotal (1 unit)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.92 | - |
| 25 - 99 | $8.69 | $5.75 |
| 100 - 249 | $8.46 | $46.00 |
| 250 - 499 | $8.29 | $157.50 |
| 500 + | $8.13 | $395.00 |
*price indicative
- RS Stock No.:
- 719-5663
- Mfr. Part No.:
- DS-15OF
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Vertical | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | MHED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Vertical | ||
Colour Black | ||
Strain Relief Yes | ||
Series MHED | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
D-Connector Cable Coupling Hoods 45 Degree Entry
For use with slide locking hoods, see stock no. 719-5837, allowing in-line cable coupling of D-sub connectors
Simple to couple and decouple
Suitable for straight or 90° cable entry
Related links
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Angled 15 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
