FCT from Molex FWA Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 517-7694
- Mfr. Part No.:
- FWAF2GE / 1731100020
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$52.73
(exc. GST)
$58.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $52.73 | - |
| 25 - 99 | $51.14 | 3% |
| 100 - 249 | $49.53 | 6% |
| 250 - 399 | $48.52 | 7% |
| 400 + | $47.47 | 9% |
*price indicative
- RS Stock No.:
- 517-7694
- Mfr. Part No.:
- FWAF2GE / 1731100020
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | FWA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series FWA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
FWA waterproof hood
Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.
IP 67 protection level in accordance with DIN 40050
Low-profile design
Cable diameter 6 → 8 mm
FWA version for rear-mounted mating plug
FWAF version for front-mounted mating plug
Snap-fit strain relief in spring element
Plug connector removed using standard tools
Lock mechanism with two slotted screws
Straight cable outlet
Related links
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
