FCT from Molex 173114 Series D-Sub Backshell
- RS Stock No.:
- 534-457
- Distrelec Article No.:
- 144-16-748
- Mfr. Part No.:
- 1731140373
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.07
(exc. GST)
$117.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $107.07 |
| 10 + | $98.51 |
*price indicative
- RS Stock No.:
- 534-457
- Distrelec Article No.:
- 144-16-748
- Mfr. Part No.:
- 1731140373
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Series | 173114 | |
| Standards/Approvals | IPC 1752A Class C, chemSHERPA, RoHS, REACH, Molex Product Declaration, IPC 1752A Class D, IEC-62474, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Series 173114 | ||
Standards/Approvals IPC 1752A Class C, chemSHERPA, RoHS, REACH, Molex Product Declaration, IPC 1752A Class D, IEC-62474, Low-Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173114 Series D-Sub Backshell
- FCT from Molex 173114 Series Die Cast Zinc 45° D-Sub Backshell
- FCT from Molex, 173114 Series D-Sub filter-plug
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
