CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.73

(exc. GST)

$61.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.73-
10 - 49$54.062%
50 - 99$52.405%
100 - 499$51.278%
500 +$50.169%

*price indicative

RS Stock No.:
228-0939
Mfr. Part No.:
15-004770
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

ABS

Connector Type D

D-Sub

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

15

Housing Plating

Nickel

Standards/Approvals

Directive 2002/95/EC, RoHS

COO (Country of Origin):
DE
The CONEC D Sub 15Pos Metal Plastic Hood has IP67 protection class.

Temperature range is from -30°C to + 80°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy