FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief

This image is representative of the product range

Subtotal (1 unit)*

$29.57

(exc. GST)

$32.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.57

*price indicative

RS Stock No.:
517-7745
Distrelec Article No.:
302-90-326
Mfr. Part No.:
FWA1GAE / 1727040192
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

ABS

D-Sub Shell Size

E

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

FWA

Housing Plating

Nickel

Standards/Approvals

No

RoHS Status: Exempt

FWA waterproof hood


Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.

IP 67 protection level in accordance with DIN 40050

Low-profile design

Cable diameter 6 → 8 mm

FWA version for rear-mounted mating plug

FWAF version for front-mounted mating plug

Snap-fit strain relief in spring element

Plug connector removed using standard tools

Lock mechanism with two slotted screws

Straight cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy