CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 228-0948
- Mfr. Part No.:
- 16-001820
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.85
(exc. GST)
$17.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.85 | - |
| 10 - 49 | $15.38 | 2% |
| 50 - 99 | $14.89 | 6% |
| 100 - 499 | $14.56 | 8% |
| 500 + | $14.24 | 10% |
*price indicative
- RS Stock No.:
- 228-0948
- Mfr. Part No.:
- 16-001820
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 16 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series 16 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
The CONEC 15 pos. D-Sub backshell has snaplock.
Top and side cable exit
RoHS compliant
Related links
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
