FCT from Molex FWA Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 812-6469
- Mfr. Part No.:
- FWA4GE / 1727040198
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.44
(exc. GST)
$34.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $31.44 |
| 25 - 99 | $30.19 |
| 100 - 499 | $28.95 |
| 500 + | $28.32 |
*price indicative
- RS Stock No.:
- 812-6469
- Mfr. Part No.:
- FWA4GE / 1727040198
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | FWA | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series FWA | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
FCT - D-Sub IP67 Waterproof Hoods
A range of D-Sub IP67 Waterproof Hoods from FCT.
FCT- D-Sub Connectors
Related links
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTPPK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
