Encitech Connectors 6260 Series Polyamide Top Entry D-Sub Backshell, 15 Way

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$7.72

(exc. GST)

$8.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 831 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.72-
10 - 24$7.117%
25 +$6.2818%

*price indicative

RS Stock No.:
340-057
Distrelec Article No.:
301-18-068
Mfr. Part No.:
6260-0106-22
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

A

Housing Material

Polyamide

Orientation

Top Entry

Colour

Grey

Series

6260

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors Metalized D-Sub hood, made from durable ABS material, is suitable for any common Sub-D connector. It features nickel plating over copper for added durability and protection. With an operating temperature range of -55°C to +110°C, it ensures reliable performance in extreme conditions. The hood offers straight cable entry only (T) and is also available in an unshielded version.

Quick-snap locking system

Re-openable

Company logo available upon request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy