Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.48
10 +$1.35

*price indicative

RS Stock No.:
340-047
Distrelec Article No.:
144-09-363
Mfr. Part No.:
6260-0101-02
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

DA

Housing Material

Plastic

Orientation

Straight

Colour

Black

Series

6260

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub plastic hood features a black polyamide cover with straight cable entry, offering excellent protection. It is made from UL-recognized material, ensuring safety and reliability. With an operating temperature range of -55°C to +110°C, it is suited for demanding environments. The hood includes standard UNC 4-40 thumbscrews, with M2.5 or M3 available on request.

Quick snap locking system

Company logo can be moulded on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy