Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- RS Stock No.:
- 340-054
- Distrelec Article No.:
- 144-08-555
- Mfr. Part No.:
- 6260-0106-01
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$5.94
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.94 | - |
| 10 - 24 | $5.46 | 8% |
| 25 + | $4.80 | 19% |
*price indicative
- RS Stock No.:
- 340-054
- Distrelec Article No.:
- 144-08-555
- Mfr. Part No.:
- 6260-0106-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Plastic | |
| Orientation | Side Entry | |
| Colour | Nickel | |
| Series | 6260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Plastic | ||
Orientation Side Entry | ||
Colour Nickel | ||
Series 6260 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Metalized plastic D-Sub hoods feature a side-entry design with a metalized plastic cover for enhanced durability and shielding. They come with long jackscrews for secure attachment. These hoods are suitable for any common Sub-D connector and are also available in an unshielded version for different application needs.
Quick-snap locking system
Re-openable
Company logo available upon request
Related links
- Encitech Connectors 6260 Series Polyamide Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 9 Way
