Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 340-062
- Distrelec Article No.:
- 144-08-522
- Mfr. Part No.:
- 6260-0107-03
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$3.15
(exc. GST)
$3.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.15 | - |
| 10 + | $2.90 | $2.50 |
*price indicative
- RS Stock No.:
- 340-062
- Distrelec Article No.:
- 144-08-522
- Mfr. Part No.:
- 6260-0107-03
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Plastic | ||
Orientation Straight | ||
Colour Black | ||
Series 6260 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub plastic hood features a plastic cover with options for straight or side cable entry, and comes with long or short jackscrews for secure fastening. Available in sizes 9, 15, and 25, it is compatible with any common Sub-D connector. A metalized version is also available for enhanced durability and shielding.
Suitable for any common Sub-D connector
Quick snap locking system
Re-openable
Related links
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Polyamide Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
