Encitech Connectors 6560 Series Plastic Side Entry D-Sub Backshell, 15 Way
- RS Stock No.:
- 329-438
- Distrelec Article No.:
- 144-11-060
- Mfr. Part No.:
- 6560-0107-12
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.20 | - |
| 10 - 24 | $2.96 | 7% |
| 25 + | $2.61 | 18% |
*price indicative
- RS Stock No.:
- 329-438
- Distrelec Article No.:
- 144-11-060
- Mfr. Part No.:
- 6560-0107-12
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | DA | |
| Housing Material | Plastic | |
| Orientation | Side Entry | |
| Colour | Black | |
| Series | 6560 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size DA | ||
Housing Material Plastic | ||
Orientation Side Entry | ||
Colour Black | ||
Series 6560 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub plastic hood, made from high-quality ABS material, is suitable for any common Sub-D connector. It operates efficiently within a temperature range of -55°C to +110°C, ensuring reliable performance in various environments. A metalized version is also available for additional durability and shielding.
Strain relief inserts ensure a secure termination
Re openable
Related links
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
