Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 15 Way
- RS Stock No.:
- 340-056
- Distrelec Article No.:
- 144-08-563
- Mfr. Part No.:
- 6260-0106-02
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.65
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.65 |
| 10 - 24 | $7.04 |
| 25 + | $6.23 |
*price indicative
- RS Stock No.:
- 340-056
- Distrelec Article No.:
- 144-08-563
- Mfr. Part No.:
- 6260-0106-02
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Plastic | |
| Orientation | Side Entry | |
| Colour | Nickel | |
| Series | 6260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Plastic | ||
Orientation Side Entry | ||
Colour Nickel | ||
Series 6260 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Metalized plastic D-Sub hoods feature a side-entry design with a metalized plastic cover for enhanced durability and shielding. They come with long jackscrews for secure attachment. These hoods are suitable for any common Sub-D connector and are also available in an unshielded version for different application needs.
Quick-snap locking system
Re-openable
Company logo available upon request
Related links
- Encitech Connectors 6260 Series Polyamide Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 15 Way
