CONEC 16-0018 Series Side Entry D-Sub Connector, 15 Way
- RS Stock No.:
- 300-272
- Mfr. Part No.:
- 16-001820E
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.39 |
| 10 + | $7.70 |
*price indicative
- RS Stock No.:
- 300-272
- Mfr. Part No.:
- 16-001820E
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Side Entry | |
| Series | 16-0018 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Side Entry | ||
Series 16-0018 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC plastic hood 15-pos with snap lock features a hood and cover made from ABS UL 94 V-0 in black. The blanking plugs are also made from ABS UL 94 V-0 in black. The cable strain relief is made of steel with nickel plating. It supports top and side cable exits.
Clip Stainless steel
Countersunk head screws Steel and nickel plated
Related links
- CONEC 16-0018 Series Side Entry D-Sub Connector, 25 Way
- CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 9 Way
- CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 25 Way
- CONEC 165X Series Zinc Alloy Side Entry D-Sub Backshell, 15 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- Encitech Connectors 6260 Series Polyamide Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 15 Way
