CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 25 Way
- RS Stock No.:
- 300-270
- Mfr. Part No.:
- 16-001770
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$13.09
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.09 | - |
| 10 + | $12.06 | 7% |
*price indicative
- RS Stock No.:
- 300-270
- Mfr. Part No.:
- 16-001770
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Housing Material | Plastic | |
| Orientation | Side Entry | |
| Series | 16-0017 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Housing Material Plastic | ||
Orientation Side Entry | ||
Series 16-0017 | ||
Standards/Approvals No | ||
The CONEC plastic hood 25-pos with snap lock features a hood made from ABS UL 94 V-0, nickel plated. The cable strain relief is made of steel, also nickel plated. The blanking plugs are made from ABS UL 94 V-0 with nickel plating. The clip is made of stainless steel, and the countersunk-head screws are made of steel with nickel plating. It supports top and two side cable exits.
Cable outlet Side
Recommended torque for housing 0.30 Nm
Recommended torque for cable strain relief 0.35 Nm
Related links
- CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 9 Way
- CONEC 16-0018 Series Side Entry D-Sub Connector, 25 Way
- CONEC 16-0018 Series Side Entry D-Sub Connector, 15 Way
- CONEC 16 Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 16 Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
