CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 9 Way
- RS Stock No.:
- 300-269
- Mfr. Part No.:
- 16-001750
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.09 |
| 10 - 24 | $9.27 |
| 25 + | $8.17 |
*price indicative
- RS Stock No.:
- 300-269
- Mfr. Part No.:
- 16-001750
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Housing Material | Plastic | |
| Orientation | Side Entry | |
| Series | 16-0017 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Housing Material Plastic | ||
Orientation Side Entry | ||
Series 16-0017 | ||
Standards/Approvals No | ||
The CONEC plastic hood 9-pos with snap lock features a hood and cover made from ABS UL 94 V-0, nickel plated. The blanking plugs are also made from ABS UL 94 V-0 with nickel plating. The cable strain relief is made of steel, also nickel plated. It supports top and side cable exits.
Clip Stainless steel
Countersunk head screws Steel, nickel plated
Related links
- CONEC 16-0017 Series Plastic Side Entry D-Sub Connector, 25 Way
- CONEC 16-0018 Series Side Entry D-Sub Connector, 15 Way
- CONEC 16-0018 Series Side Entry D-Sub Connector, 25 Way
- CONEC 16 Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Side Entry D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
