Phoenix Contact D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS Stock No.:
- 111-6141
- Mfr. Part No.:
- 1652680
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$94.91
(exc. GST)
$104.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $9.491 | $94.91 |
| 100 - 490 | $9.291 | $92.91 |
| 500 - 740 | $9.007 | $90.07 |
| 750 - 990 | $8.788 | $87.88 |
| 1000 + | $8.598 | $85.98 |
*price indicative
- RS Stock No.:
- 111-6141
- Mfr. Part No.:
- 1652680
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 3 | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Mount Type | Screw | |
| Converts to Gender - Contact | Female | |
| Contact Material | Copper Alloy | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Length | 12.55mm | |
| Series | VS-25-GC-BU/BU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 3 | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Mount Type Screw | ||
Converts to Gender - Contact Female | ||
Contact Material Copper Alloy | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Length 12.55mm | ||
Series VS-25-GC-BU/BU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.
Related links
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- Roline D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
