L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS Stock No.:
- 671-718
- Mfr. Part No.:
- DG9025MF3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $58.60
View bulk pricing optionsSubtotal (1 unit)*
$70.38
(exc. GST)
$77.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.38 | - |
| 10 + | $64.52 | $58.60 |
*price indicative
- RS Stock No.:
- 671-718
- Mfr. Part No.:
- DG9025MF3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Contact Material | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | DG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Contact Material Gold Plated | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS Compliant | ||
Series DG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Low Profile Right Angle Adapter DB25 Male Female Cable Exit 3 designed to simplify cable routing in tight or obstructed spaces. The adapter allows DB25 cables to connect at a 90-degree angle with the cable exiting in the third orientation for optimal clearance. Its fully shielded and overmolded PVC construction ensures reliable signal integrity and mechanical durability.
DB25 male to DB25 female connector with cable exit 3
Fully shielded adapter for EMI and RFI protection
Overmolded PVC housing with reversible mounting hardware
Related links
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
