MOXA Female DB9 to Male RJ45 Cable, A-ADP Series
- RS Stock No.:
- 633-567
- Mfr. Part No.:
- A-ADP-RJ458P-DB9F-ABC01
- Brand:
- MOXA
Subtotal (1 unit)*
$37.18
(exc. GST)
$40.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.18 |
*price indicative
- RS Stock No.:
- 633-567
- Mfr. Part No.:
- A-ADP-RJ458P-DB9F-ABC01
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Cable | |
| Connector Type A | DB9 | |
| Connector Type B | RJ45 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Voltage | 25V | |
| Standards/Approvals | RoHS | |
| Series | A-ADP | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Cable | ||
Connector Type A DB9 | ||
Connector Type B RJ45 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Voltage 25V | ||
Standards/Approvals RoHS | ||
Series A-ADP | ||
- COO (Country of Origin):
- CN
The Moxa Europe Wiring kits with screw-type terminals are designed for use in industrial environments. In particular, the RJ45-to-DB9 adapter model make it easy to convert a DB9 connector to an RJ45 connector.
RJ45 to DB9 adapter
Easy-to-wire screw-type terminals
Related links
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Adapter
- MOXA D-Sub 9-Pin to Female to RJ45 Female Adapter
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 in
- MOXA Male DB25 Male DB62 Male RJ45 DB9 Male DB9 Female
- Fluke Female DB9 to Male RS232 Serial Assembly 700SC Series
- L-Com Female DB9 to Male DB9 Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
