RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Female Female

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.99

(exc. GST)

$9.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 406 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.99-
5 - 24$8.782%
25 +$7.2419%

*price indicative

RS Stock No.:
210-1010
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Adapter

D-Sub Shell Size

DB

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Female

Contact Plating

Nickel

Converts to Type

25 Way D-Sub

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Contact Material

Polyethylene

Converts to Gender - Contact

Female

Coupling Style

Thumb Screw

Body Plating

Nickel Plated

Convert to Positions

25

Convert From Positions

9

Standards/Approvals

No

COO (Country of Origin):
CN

9-25 Way D Adaptors


9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy