CK ESD Safe 1.5 mm Flush Cable Cutter
- RS Stock No.:
- 252-0304
- Mfr. Part No.:
- T3781
- Brand:
- CK
Subtotal (1 unit)*
$142.59
(exc. GST)
$156.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.59 |
*price indicative
- RS Stock No.:
- 252-0304
- Mfr. Part No.:
- T3781
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Jaw Width | 9mm | |
| Overall Length | 115mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Application | Cutting | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | 2 Component | |
| Grip Material | Dual Component | |
| Maximum Cutting Capacity | 1.5mm | |
| Standards/Approvals | BS EN 61340 2 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Jaw Width 9mm | ||
Overall Length 115mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Application Cutting | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material 2 Component | ||
Grip Material Dual Component | ||
Maximum Cutting Capacity 1.5mm | ||
Standards/Approvals BS EN 61340 2 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Diagonal cut electronic pliers
Precision diagonal cutting pliers for electronics, made from high quality materials. Model 3766HF features pointed and sharpened jaws.
PVC handles and polished finish ensure effective protection against corrosion.
These pliers feature a forged, adjustable joint which significantly increases their lifespan.
